
* Images are for reference only
FG-1.25-6AW
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.25-6AW
- JLCPCB Part #
- C53224049
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.25mm 4.6mm 6 6P 9.5mm Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0490
100+
$0.0391
300+
$0.0341
1000+
$0.0302
5000+
$0.0272
10000+
$0.0257
Related Products
Welcome back, may I help you?