This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5569-2*9AW

Extended
Manufacturer
FG
MFR.Part #
5569-2*9AW
JLCPCB Part #
C46472660
Package
Push-Pull,P=4.2mm
Description
-25℃~+85℃ 11.4mm 13.1mm 18P 2 2x9P 4.2mm 600V 9 9A Brass PA66 Right Angle UL94V-0 Push-Pull,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 176

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 176

In-stock Item Pricing

Qty Unit Price
1+ $0.5458
10+ $0.4311
30+ $0.3811
200+ $0.3181
400+ $0.2907
1000+ $0.2745

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons