
* Images are for reference only
FG-PM2.54-1-20P-H8.5
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-PM2.54-1-20P-H8.5
- JLCPCB Part #
- C25687190
- Package
- Plugin,P=2.54mm
- Description
- 1 1x20P 2.54mm 20P 3A 8.5mm Brass Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1932
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 1928
In-stock Item Pricing
Qty Unit Price
1+
$0.2698
100+
$0.2119
240+
$0.1870
960+
$0.1560
4800+
$0.1422
9600+
$0.1339
Welcome back, may I help you?