
* Images are for reference only
5264-8AW
Extended
- Manufacturer
- FG
- MFR.Part #
- 5264-8AW
- JLCPCB Part #
- C2839677
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 4.9mm 6mm 8 8P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0889
10+
$0.0704
30+
$0.0610
100+
$0.0541
500+
$0.0486
1000+
$0.0434
Related Products
Welcome back, may I help you?