
* Images are for reference only
1.25-12PLT
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-12PLT
- JLCPCB Part #
- C46472643
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 125V 12P 1A 1x12P Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1228
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1175
In-stock Item Pricing
Qty Unit Price
1+
$0.1277
50+
$0.1002
150+
$0.0863
1500+
$0.0758
3000+
$0.0676
4500+
$0.0634
Related Products
Welcome back, may I help you?