
* Images are for reference only
FEXU1060S100MBS
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXU1060S100MBS
- JLCPCB Part #
- C49232955
- Package
- SMD,10.2x10mm
- Description
- 10uH 14A 14mΩ 20A Molded Inductor ±20% SMD,10.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9307
10+
$1.6452
30+
$1.4662
100+
$1.2823
500+
$1.1985
1000+
$1.1630
Related Products
Welcome back, may I help you?