
* Images are for reference only
FEXL0730A-4R7M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXL0730A-4R7M
- JLCPCB Part #
- C5378562
- Package
- SMD,7.8x7.6mm
- Description
- 13.5A 26.7mΩ 4.7uH 9A AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1187
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1183
In-stock Item Pricing
Qty Unit Price
1+
$0.9985
10+
$0.8065
30+
$0.7097
100+
$0.6146
500+
$0.5581
1500+
$0.5291
Related Products
Welcome back, may I help you?