
* Images are for reference only
FEXL0730A-1R5M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXL0730A-1R5M
- JLCPCB Part #
- C5378558
- Package
- SMD,7.8x7.6mm
- Description
- 1.5uH 15.3A 25A 8.25mΩ AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.6686
10+
$0.5880
30+
$0.5478
100+
$0.5075
500+
$0.4849
1500+
$0.4721
Related Products
Welcome back, may I help you?