
* Images are for reference only
FERD20H100STS
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- FERD20H100STS
- JLCPCB Part #
- C2970047
- Package
- TO-220AB
- Description
- 1 Independent 100V 140uA@100V 20A 250A 705mV@20A TO-220AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$1.0149
10+
$0.8232
50+
$0.7282
100+
$0.6332
500+
$0.5752
1000+
$0.5462
Related Products
Welcome back, may I help you?