
* Images are for reference only
FDMA3023PZ-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDMA3023PZ-VB
- JLCPCB Part #
- C22388968
- Package
- DFN-6(2x2)
- Description
- -55℃~+150℃ 14nC@10V 2 P-Channel 2.8W 30V 38mΩ@10V、60mΩ@4.5V 3V 5.4A P-Channel DFN-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4468
10+
$0.3517
30+
$0.3097
100+
$0.2597
500+
$0.2355
1000+
$0.2226
Welcome back, may I help you?