
* Images are for reference only
FAUL0620-4R7MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FAUL0620-4R7MT
- JLCPCB Part #
- C5298230
- Package
- SMD,7x6.6mm
- Description
- 4.3A 4.7uH 5.5A 60mΩ AEC-Q200 ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$0.3531
50+
$0.2801
150+
$0.2490
1500+
$0.1964
3000+
$0.1790
4500+
$0.1686
Related Products
Welcome back, may I help you?