
* Images are for reference only
FAUL0420-2R2MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FAUL0420-2R2MT
- JLCPCB Part #
- C3040383
- Package
- SMD,4.4x4.2mm
- Description
- 2.2uH 4.5A 58mΩ 5A AEC-Q200 ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5332
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5276
In-stock Item Pricing
Qty Unit Price
1+
$0.2438
50+
$0.1930
150+
$0.1714
500+
$0.1444
3000+
$0.1323
6000+
$0.1251
Related Products
Welcome back, may I help you?