
* Images are for reference only
GXTC252010-1R0-MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXTC252010-1R0-MT
- JLCPCB Part #
- C53198521
- Package
- 1008
- Description
- 1uH 25mΩ 4.5A 5.3A Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2820
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2820
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
200+
$0.0270
600+
$0.0225
3000+
$0.0199
9000+
$0.0175
21000+
$0.0163
Related Products
Welcome back, may I help you?