
* Images are for reference only
GXTC160808-1R0-MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXTC160808-1R0-MT
- JLCPCB Part #
- C53198498
- Package
- 0603
- Description
- 180mΩ 1uH 2.1A 3A Molded Inductor ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.1176
50+
$0.0921
150+
$0.0792
500+
$0.0697
3000+
$0.0621
6000+
$0.0583
Welcome back, may I help you?