
* Images are for reference only
GXNR4018S4R7MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXNR4018S4R7MT
- JLCPCB Part #
- C52196442
- Package
- SMD,4x4mm
- Description
- 1.36A 1.7A 4.7uH 90mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.3674
10+
$0.2869
30+
$0.2514
100+
$0.2079
500+
$0.1886
1000+
$0.1773
Related Products
Welcome back, may I help you?