
* Images are for reference only
GNR4020S4R7MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GNR4020S4R7MT
- JLCPCB Part #
- C52722266
- Package
- SMD,4x4mm
- Description
- 1.34A 1.7A 100mΩ 4.7uH Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0336
300+
$0.0290
3000+
$0.0254
6000+
$0.0227
9000+
$0.0212
Related Products
Welcome back, may I help you?