
* Images are for reference only
GNR3015S6R8MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GNR3015S6R8MT
- JLCPCB Part #
- C52722256
- Package
- SMD,3x3mm
- Description
- 200mΩ 6.8uH 680mA 850mA Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1970
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1970
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0307
300+
$0.0265
2000+
$0.0233
4000+
$0.0207
10000+
$0.0194
Related Products
Welcome back, may I help you?