
* Images are for reference only
FC-SLF1820-473
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC-SLF1820-473
- JLCPCB Part #
- C22383466
- Package
- Plugin-4P,18.2x13.2mm
- Description
- -40℃~+125℃ 1.5kV 100MΩ 2 2.2Ω 47mH@10KHz 500mA 插件-4P,18.2x13.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$1.3782
10+
$1.1514
56+
$1.0662
112+
$0.9247
504+
$0.8636
1008+
$0.8346
Related Products