
* Images are for reference only
FC-SLF1050-102-LF
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC-SLF1050-102-LF
- JLCPCB Part #
- C18164942
- Package
- SMD
- Description
- -40℃~+125℃ 2 5.5mΩ 500Ω@100MHz 5A 80V SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.7861
10+
$0.6331
30+
$0.5574
100+
$0.4800
500+
$0.4349
1000+
$0.4124
Related Products
Welcome back, may I help you?