
* Images are for reference only
F35SQA002G-WWT
Extended
- Manufacturer
- FORESEE
- MFR.Part #
- F35SQA002G-WWT
- JLCPCB Part #
- C5126829
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 104MHz 10uA 2.7V~3.6V 2Gbit 2ms 350us SPI WSON-8-EP(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 288
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 287
In-stock Item Pricing
Qty Unit Price
1+
$12.0661
10+
$10.5050
30+
$9.5530
100+
$7.2332
Related Products
Welcome back, may I help you?