
* Images are for reference only
F2970NCGK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F2970NCGK
- JLCPCB Part #
- C1526250
- Package
- VQFN-20-EP(4x4)
- Description
- -40℃~+105℃ 0.32dB 2.7V~3.6V 32dBm 5MHz~3GHz 70dB SPDT VQFN-20-EP(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5162
10+
$2.4517
30+
$2.4082
100+
$2.3662
Related Products
Welcome back, may I help you?