
* Images are for reference only
F2933NBGP8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F2933NBGP8
- JLCPCB Part #
- C1511999
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+105℃ 0.79dB 2.7V~5.5V 50MHz~8GHz 86dB QFN-16-EP(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6340
10+
$6.4808
30+
$6.3792
100+
$6.2776
Related Products
Welcome back, may I help you?