
* Images are for reference only
R5F10JBCANA#40
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10JBCANA#40
- JLCPCB Part #
- C3220642
- Package
- HWQFN-32(5x5)
- Description
- -40℃~+85℃ 10bit 16 16 Bit 2.4V~5.5V 24MHz 2KB 32KB 5.5KB Built-in FLASH RL78 HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6023
200+
$0.6203
500+
$0.5993
1000+
$0.5880
Welcome back, may I help you?