
* Images are for reference only
F280037CSPN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280037CSPN
- JLCPCB Part #
- C20345412
- Package
- LQFP-80(12x12)
- Description
- -40℃~+125℃ 1.14V~3.63V 120MHz 256KB 32 Bit 34.5KB 39 Built-in+External FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$11.9017
10+
$11.3395
30+
$10.3649
119+
$9.5143
Related Products
Welcome back, may I help you?