This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F2800154QPNRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
F2800154QPNRQ1
JLCPCB Part #
C34424699
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 120MHz 128KB 18KB 2.8V~3.63V 32 Bit 52 Built-in+External FLASH Others Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG) LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 60

In-stock Item Pricing

Qty Unit Price
1+ $6.8997
10+ $5.9348
30+ $5.3468
100+ $4.8538

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons