
* Images are for reference only
F2403S-1WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- F2403S-1WR3
- JLCPCB Part #
- C22749939
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1 100kHz 10mm 19.5mm 1W 21.6V~26.4V 2400uF 3.3V 303mA 30mVp-p 3kV 6mm 84% Non-regulated type Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.7388
10+
$1.4710
25+
$1.3033
100+
$1.1323
500+
$1.0549
1000+
$1.0210
Related Products
Welcome back, may I help you?