This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

F1215S-1WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
F1215S-1WR3
JLCPCB Part #
C22749931
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 100kHz 10mm 15V 19.5mm 1W 30mVp-p 3kV 560uF 67mA 6mm 90% Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery Unregulated type SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 84

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 83

In-stock Item Pricing

Qty Unit Price
1+ $1.9477
10+ $1.6658
25+ $1.4902
100+ $1.3098
500+ $1.2276
1000+ $1.1922

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons