
* Images are for reference only
F1001-T-08-25T-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F1001-T-08-25T-R
- JLCPCB Part #
- C481253
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2.5mm 400mA 50V 8P Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1462
In-stock Item Pricing
Qty Unit Price
1+
$0.1309
50+
$0.1044
150+
$0.0912
1500+
$0.0814
3000+
$0.0735
4500+
$0.0695
Related Products
Welcome back, may I help you?