
* Images are for reference only
F0302-B-39-10G-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F0302-B-39-10G-R
- JLCPCB Part #
- C1884507
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.2mm 0.3mm 1mm 39P Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2832
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2824
In-stock Item Pricing
Qty Unit Price
1+
$0.1953
50+
$0.1523
150+
$0.1339
500+
$0.1109
2500+
$0.1006
5000+
$0.0945
Related Products
Welcome back, may I help you?