* Images are for reference only
C30902SH-DTC
- Manufacturer
- Excelitas Technologies
- MFR.Part #
- C30902SH-DTC
- JLCPCB Part #
- C3211076
- Package
- TO-66
- Description
- 225V 830nm 400nm~1000nm 15nA TO-66 Photodiodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
C30902SH-DTC technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C30902SH-DTC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C30902SH-DTC symbol, PCB footprint from the free EasyEDA PCB design tool.
C30902SH-DTC datasheets or manufacturer documentation.
Datasheet: C30902SH-DTC Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPCM-AQRH-33-TR
Excelitas Technologies
$16458.7695
-
SPCM-800-60-BR2
Excelitas Technologies
$9644.145
-
SPCM-780-64
Excelitas Technologies
$22192.602
-
SPCM-AQRH-64-BR1
Excelitas Technologies
$14516.724
-
CALIPILE SMD ADAPTERBOARD INCL. TPIS 1S 1385
Excelitas Technologies
$47.6295
-
SPCM-AQRH-25-BR2
Excelitas Technologies
$20272.7085