
* Images are for reference only
MR4A08BMA35R
Extended
- Manufacturer
- Everspin Tech
- MFR.Part #
- MR4A08BMA35R
- JLCPCB Part #
- C17528887
- Package
- FBGA-48(10x10)
- Description
- 0℃~+70℃ 16Mbit 3V~3.6V MRAM FBGA-48(10x10) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.8601
200+
$38.2497
500+
$36.9718
1000+
$36.3393
Welcome back, may I help you?