
* Images are for reference only
MR0DL08BMA45R
Extended
- Manufacturer
- Everspin Tech
- MFR.Part #
- MR0DL08BMA45R
- JLCPCB Part #
- C17367815
- Package
- FBGA-48(8x8)
- Description
- 0℃~+70℃ 1Mbit 2.7V~3.6V MRAM Parallel Port (Parallel) FBGA-48(8x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9705
200+
$15.9493
500+
$15.4162
1000+
$15.1520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?