This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MR0A16AVYS35R

Extended
Manufacturer
Everspin Tech
MFR.Part #
MR0A16AVYS35R
JLCPCB Part #
C17636368
Package
TSOP-442
Description
-、-、-、-、-、-、-、-、-、4Kbit、8Kbit、32Kbit、64Kbit、1Mbit、2Mbit -、1.71V~5.5V、1.71V~5.5V、1.71V~1.95V、1.71V~1.95V、1.71V~1.95V、1.71V~1.95V、1.71V~1.95V、1.71V~1.95V、1.71V~1.95V、1.71V~1.95V、1.71V~1.95V、1.8V~3.6V、2.5V~5.5V、2.7V~3.3V、2.7V~5.5V、3V~5.25V、3V~5.25V、3V~5.25V、3V~5.5V、3V~5.5V、3V~5.5V、3V~5.5V、3V~5.5V、3V~5.5V、3V~5.5V、3V~5.5V、3V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V、4.5V~5.5V -、I2C、I2C、I2C、I2C、I2C、SPI、Parallel Port (Pa
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5468
200+ $6.6033
500+ $6.3826
1500+ $6.2731
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons