
* Images are for reference only
MR0A08BMA35
Extended
- Manufacturer
- Everspin Tech
- MFR.Part #
- MR0A08BMA35
- JLCPCB Part #
- C17636118
- Package
- FBGA-48(8x8)
- Description
- -40℃~+85℃ 1Mbit 3V~3.6V MRAM Parallel Port (Parallel) FBGA-48(8x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 348
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9056
348+
$5.9478
696+
$5.7497
1044+
$5.6514
Welcome back, may I help you?