
* Images are for reference only
TIL117S1(TB)-V
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- TIL117S1(TB)-V
- JLCPCB Part #
- C17373695
- Package
- SMD-6P
- Description
- -55℃~+110℃ 1 1.22V 2mA 400mV@10mA,0.5mA 50% 50% 5kV 80V 8us 9V 9us Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5734
200+
$0.2297
500+
$0.2217
1000+
$0.2185
Welcome back, may I help you?