
* Images are for reference only
204-10GVD/S530-E2-L
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 204-10GVD/S530-E2-L
- JLCPCB Part #
- C5278511
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 16mcd~32mcd 20mA 2V 50° 565nm 568nm 60mW Green Diffused Lens Yellow Green 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13593
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13508
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
100+
$0.0428
300+
$0.0399
1000+
$0.0377
5000+
$0.0358
10000+
$0.0350
Related Products