
* Images are for reference only
TIL111
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- TIL111
- JLCPCB Part #
- C19131484
- Package
- DIP-6
- Description
- 1 2mA 400mV@16mA,2mA 50% 80V 8us 9V Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2366
195+
$0.0944
520+
$0.0912
975+
$0.0896
Welcome back, may I help you?