
* Images are for reference only
6324-15SUGC/S400-A5
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 6324-15SUGC/S400-A5
- JLCPCB Part #
- C6095295
- Package
- Plugin,D=4.6mm
- Description
- 1.25cd 20mA 3.4V 525nm 530nm 60° Emerald Green Water Clear Plugin,D=4.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6842
200+
$0.6718
500+
$0.6493
1000+
$0.6380
Related Products