
* Images are for reference only
QTLP650D4TR
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- QTLP650D4TR
- JLCPCB Part #
- C5358459
- Package
- 1206
- Description
- -40℃~+85℃ 160° 2.1V 565nm 570nm 5mcd~8mcd Discrete Diode Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0827
200+
$0.0331
500+
$0.0320
1000+
$0.0313
Welcome back, may I help you?