This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PT26-21C/TR8

Extended
Manufacturer
Everlight Elec
MFR.Part #
PT26-21C/TR8
JLCPCB Part #
C73930
Package
1206
Description
-25℃~+85℃ 20mA 30V 50nA 75mW 940nm 1206 Phototransistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 122

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0972
50+ $0.0736
150+ $0.0688
500+ $0.0639

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons