
* Images are for reference only
EL3031S(TA)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EL3031S(TA)
- JLCPCB Part #
- C5633058
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.5V 1000V/us 250V 5kV 60mA Yes SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3262
200+
$0.5299
500+
$0.5122
1000+
$0.5026
Welcome back, may I help you?