
ELUA3535NU3-P8090U5136481K0-V41G
- Manufacturer
- MFR.Part #
- ELUA3535NU3-P8090U5136481K0-V41G
- JLCPCB Part #
- C5688448
- Package
- 1414
- Description
- -10℃~+100℃ 1A 30° 385nm 4.2V 1414 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Everlight Elec | |
| Package | 1414 | |
| Operating Temperature | -10℃~+100℃ | |
| Viewing Angle | 30° | |
| Forward Current | 1A | |
| Voltage - Forward(Vf) | 4.2V | |
| Peak Wavelength | 385nm |

* Images are for reference only
ELUA3535NU3-P8090U5136481K0-V41G
Extended- Manufacturer
- MFR.Part #
- ELUA3535NU3-P8090U5136481K0-V41G
- JLCPCB Part #
- C5688448
- Package
- 1414
- Description
- -10℃~+100℃ 1A 30° 385nm 4.2V 1414 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ELUA3535NU3-P8090U5136481K0-V41G
Extended- Manufacturer
- MFR.Part #
- ELUA3535NU3-P8090U5136481K0-V41G
- JLCPCB Part #
- C5688448
- Package
- 1414
- Description
- -10℃~+100℃ 1A 30° 385nm 4.2V 1414 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELUA3535NU3-P8090U5136481K0-V41G Specifications
ELUA3535NU3-P8090U5136481K0-V41G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Everlight Elec | |
| Package | 1414 | |
| Operating Temperature | -10℃~+100℃ | |
| Viewing Angle | 30° | |
| Forward Current | 1A | |
| Voltage - Forward(Vf) | 4.2V | |
| Peak Wavelength | 385nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELUA3535NU3-P8090U5136481K0-V41G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELUA3535NU3-P8090U5136481K0-V41G Documents
ELUA3535NU3-P8090U5136481K0-V41G datasheets or manufacturer documentation.
ELUA3535NU3-P8090U5136481K0-V41G Schematic Symbol & PCB Footprint
The ELUA3535NU3-P8090U5136481K0-V41G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.