
* Images are for reference only
EAST2012YA0
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST2012YA0
- JLCPCB Part #
- C5682050
- Package
- SMD,2x1.3mm
- Description
- 140° 2.4V 20mA 590nm 591nm Water Clear Yellow SMD,2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1438
200+
$0.0574
500+
$0.0555
1000+
$0.0545
Welcome back, may I help you?