
* Images are for reference only
EAST3215RA1
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST3215RA1
- JLCPCB Part #
- C5682055
- Package
- SMD,3.2x1.5mm
- Description
- -40℃~+85℃ 106mcd 130° 2.05V 20mA 626nm 632nm Discrete Diode Red Water Clear SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
200+
$0.0383
500+
$0.0370
1000+
$0.0363
Related Products
Welcome back, may I help you?