
* Images are for reference only
EAST3215BA3
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST3215BA3
- JLCPCB Part #
- C5628899
- Package
- SMD,3.2x1.5mm
- Description
- 106mcd 130° 20mA 3V 468nm 470nm Blue Water Clear SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2405
200+
$0.0960
500+
$0.0928
1000+
$0.0912
Related Products
Welcome back, may I help you?