
* Images are for reference only
EAST3215BA2
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST3215BA2
- JLCPCB Part #
- C5726219
- Package
- 1206
- Description
- -40℃~+85℃ 130° 195.5mcd 20mA 3.25V 468nm 473nm Blue Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1365
200+
$0.0545
500+
$0.0527
1000+
$0.0517
Related Products
Welcome back, may I help you?