
* Images are for reference only
EAST2012GA6
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST2012GA6
- JLCPCB Part #
- C6606488
- Package
- SMD,2x1.3mm
- Description
- 140° 199mcd 20mA 3.5V 518nm 525nm Emerald Green Water Clear SMD,2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1403
200+
$0.0559
500+
$0.0542
1000+
$0.0532
Related Products
Welcome back, may I help you?