This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1383SDRD/S530-A3

Extended
Manufacturer
Everlight Elec
MFR.Part #
1383SDRD/S530-A3
JLCPCB Part #
C6390574
Package
Plugin,D=5mm
Description
-40℃~+85℃ 20mA 2V 30° 320mcd 639nm 650nm Discrete Diode Red Red Lens Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2849
200+ $0.1138
500+ $0.1099
1000+ $0.1081
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons