
* Images are for reference only
EAST1608YA0
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST1608YA0
- JLCPCB Part #
- C6189355
- Package
- 0603
- Description
- -40℃~+85℃ 100° 20mcd 2V 590nm 591nm 5mA Discrete Diode Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
200+
$0.0661
500+
$0.0640
1000+
$0.0629
Welcome back, may I help you?