This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QTLP651CRTR

Extended
Manufacturer
Everlight Elec
MFR.Part #
QTLP651CRTR
JLCPCB Part #
C7330962
Package
1206
Description
-40℃~+85℃ 20mA 20° 2V 624nm 630nm 70mcd Red Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2747
200+ $0.1097
500+ $0.1060
1000+ $0.1042

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons